IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator
Analog Devices ADP3334AR-REEL7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3334AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.