
1A positive fixed output voltage regulator, offering 5V output with 0.8% accuracy and a low 190mV dropout voltage. Features ultralow 110uA quiescent current and 30mA maximum supply current. Operates from 2.7V to 8V input, with a 1A maximum output current. Packaged in SOT-223 with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADP3338AKCZ-5-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 190mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3338AKCZ-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
