IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator
Analog Devices ADP3367ARZ-REEL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3367ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.