
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 6.10 MM, THERMALLY ENHANCED, TSSOP-28, Power Management Circuit
Analog Devices ADP3401ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 2.765V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3401ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
