
IC SWITCHED CAPACITOR REGULATOR, 288 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
Analog Devices ADP3605AR technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Voltage | -6V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3605AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
