
Charge Pump INV -3V 120mA 8-Pin SOIC N T/R
Analog Devices ADP3605AR-3-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Voltage | -3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3605AR-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
