
The ADP3607ARU-5-REEL7 is a DC/DC controller from Analog Devices, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device can deliver up to 50mA of output current and regulate an output voltage of 5V. It is available in a tape and reel packaging format.
Analog Devices ADP3607ARU-5-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3607ARU-5-REEL7 to view detailed technical specifications.
No datasheet is available for this part.