
Dual MOSFET driver IC featuring independent channels, capable of delivering 4A maximum output current. Operates with a supply voltage range of 9.5V to 18V, supporting a maximum input voltage of 18V. Offers a 35ns propagation delay and 25ns fall time, with non-inverting A/B input pins. Packaged in a surface-mount SOIC case, this component operates across a temperature range of -40°C to 85°C.
Analog Devices ADP3634ARDZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Turn-On Delay Time | 35ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3634ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
