Dual DC-to-DC switching regulator generates independently regulated positive and negative rails from a 2.85 V to 5.5 V input. The boost regulator provides an adjustable positive output up to 35 V with an integrated 2 A main switch, and the inverting regulator provides an adjustable negative output down to -30 V with an integrated 1.2 A main switch. Pin-selectable 1.2 MHz or 2.4 MHz operation supports external synchronization from 1.0 MHz to 2.6 MHz. Protection features include undervoltage lockout, overcurrent protection, overvoltage protection, and thermal shutdown. The device is supplied in a 20-ball WLCSP package rated for -40°C to +125°C junction temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP5076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input supply voltage range | 2.85 to 5.5V |
| Positive output voltage | Adjustable to +35V |
| Negative output voltage | Adjustable to -30V |
| Boost switch current limit | 2.0 min, 2.2 typ, 2.4 maxA |
| Inverter switch current limit | 1.20 min, 1.32 typ, 1.44 maxA |
| Switching frequency | 1.2 or 2.4 pin selectableMHz |
| External synchronization range | 1.0 to 2.6MHz |
| Operating quiescent current | 3.5 typ, 4.0 maxmA |
| Standby current | 2.05 typ, 2.2 maxmA |
| Boost feedback voltage | 0.8V |
| Inverting reference voltage | 1.60V |
| Enable high threshold | 1.125 min, 1.15 typ, 1.175 maxV |
| Boost FET on resistance | 175 typmΩ |
| Inverter FET on resistance | 350 typmΩ |
| Soft start timer | 4 open SS pin, 32 with 50 kΩ resistorms |
| Thermal shutdown threshold | 150°C |
| Operating junction temperature range | -40 to +125°C |
| Package thermal resistance thetaJA | 50°C/W |
| Package | 20-ball WLCSP, 1.61 mm x 2.18 mm |
| Protection features | UVLO, OCP, OVP, TSD |
Download the complete datasheet for Analog Devices ADP5076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP5076
Comprehensive guide for evaluating the ADAQ7769-1 24-bit, 1MSPS μModule DAQ solution, featuring IEPE sensor support and onboard power management.