Low-dropout linear regulator operates from a 3.3 V to 20 V input and supplies up to 500 mA. The fixed 5 V output option uses a CMOS architecture with 15 µV rms noise and 60 dB PSRR performance at 10 kHz. It provides reverse-current protection, foldback current limiting, thermal overload protection, a programmable precision UVLO/enable input, and a power-good indicator. The device is specified for junction temperatures from −40°C to +125°C and is offered in an 8-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7104ACPZ-5.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Low dropout linear regulator |
| Output Voltage | 5V |
| Input Voltage Range | 3.3 to 20V |
| Maximum Output Current | 500mA |
| Output Noise | 15µV rms |
| Power Supply Rejection Ratio | 60 at 10 kHzdB |
| Dropout Voltage | 350 at 500 mAmV |
| Initial Accuracy | ±0.8% |
| Line Load Temperature Accuracy | -2 to +1 from -40°C to +125°C% |
| Quiescent Current | 900 at VIN = 5 V and 500 mA loadµA |
| Shutdown Current | <40 at VIN = 12 VµA |
| Minimum Output Capacitor | 1 ceramicµF |
| Junction Temperature Range | -40 to +125°C |
| Protection Features | Reverse current protection, foldback current limit, thermal overload |
| Control Features | Programmable precision UVLO/enable and power-good indicator |
| Package | 8-lead LFCSP |
Download the complete datasheet for Analog Devices ADP7104ACPZ-5.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP7104ACPZ-5.0
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.