Low-dropout linear regulator operates from a 2.7 V to 20 V input and supplies up to 200 mA. The 2.5 V fixed-output option provides 11 µV rms output noise and high PSRR for noise-sensitive analog rails. Initial output accuracy is ±0.8%, with specified accuracy over line, load, and junction temperature to 125°C. The regulator is stable with a 2.2 µF ceramic output capacitor and is offered in LFCSP, SOIC, and TSOT package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7118-2.5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | CMOS low-dropout linear regulator |
| Output Voltage | 2.5V |
| Input Voltage Range | 2.7 to 20V |
| Maximum Output Current | 200mA |
| Output Noise | 11µV rms |
| PSRR at 10 kHz | 88dB |
| PSRR at 100 kHz | 68dB |
| PSRR at 1 MHz | 50dB |
| Initial Accuracy | ±0.8% |
| Accuracy, -40°C to +85°C | -1.2 to +1.5% |
| Accuracy, -40°C to +125°C | ±1.8% |
| Dropout Voltage at 200 mA, VOUT = 5 V | 200 typicalmV |
| Quiescent Current, No Load | 50 typicalµA |
| Shutdown Current at VIN = 5 V | 1.8µA |
| Shutdown Current at VIN = 20 V | 3.0µA |
| Output Capacitor | 2.2 ceramicµF |
| Operating Junction Temperature Range | -40 to +125°C |
| Package Options | 2 mm × 2 mm 6-lead LFCSP; 8-lead SOIC; 5-lead TSOT |
Download the complete datasheet for Analog Devices ADP7118-2.5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP7118-2.5
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.