
Analog Devices ADR01AUJZ ADR01AUJZ
Analog Devices ADR01AUJZ technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10.01V |
| Min Output Voltage | 9.99V |
| Mount | Surface Mount |
| Reference Type | Fixed |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01AUJZ to view detailed technical specifications.
No datasheet is available for this part.