
3V fixed output voltage reference IC with 0.2% tolerance, featuring sink/source capability up to 5mA. This low power device operates from a 3.3V to 18V input, consuming a quiescent current of 190µA. Packaged in TSOT for surface mount applications, it supports a wide operating temperature range from -40°C to 125°C. The component is supplied on tape and reel, with 3000 units per package.
Analog Devices ADR363AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 190uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR363AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
