The ADR390AUJZ-R2 is a single-channel voltage reference from Analog Devices with a maximum output voltage of 2.048V and an output current of 5mA. It has a quiescent current of 120uA and is RoHS compliant. The device is packaged in a VSSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Analog Devices ADR390AUJZ-R2 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.05V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR390AUJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.