
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, LEAD FREE, MO-193AB, TSOT-23, 5 PIN
Analog Devices ADR390AUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 120uA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Voltage | 2.05V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ADR39 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR390AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
