
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Analog Devices ADR420BR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.05V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR420BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
