The voltage reference provides a 3.00 V precision output using second-generation XFET technology. It operates from a 5 V to 18 V input range and supports up to 10 mA output current. The family is specified over the −40°C to +125°C temperature range with low noise, low hysteresis, and long-term stability. A trim terminal allows output adjustment over a ±0.5% range without materially affecting temperature performance. Package options include 8-lead SOIC_N and 8-lead MSOP footprints.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 3.00V |
| Reference Technology | XFET |
| Input Voltage Range | 5 to 18V |
| Initial Accuracy | ±0.13 A grade; ±0.04 B grade% |
| Initial Accuracy | ±4 A grade; ±1.5 B grademV |
| Temperature Coefficient | 10 max A grade; 3 max B gradeppm/°C |
| Line Regulation | 35 maxppm/V |
| Load Regulation | 70 maxppm/mA |
| Quiescent Current | 500 max at 25°C; 600 max over temperatureµA |
| Output Current | 10mA |
| Voltage Noise | 2.0, 0.1 Hz to 10 HzµV p-p |
| Voltage Noise Density | 90 at 1 kHznV/√Hz |
| Turn-On Settling Time | 10 typµs |
| Long-Term Stability | 50 typppm/1000 hours |
| Output Voltage Hysteresis | 40 typppm |
| Ripple Rejection Ratio | -75 typ at 1 kHzdB |
| Operating Temperature Range | -40 to +125°C |
| Package Options | 8-Lead SOIC_N; 8-Lead MSOP |
Download the complete datasheet for Analog Devices ADR423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR423
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.