Precision voltage reference provides a 5.000 V output using XFET reference technology. The device is specified for low noise, low temperature drift, and low supply current operation. It can source and sink load current for precision data converter, instrumentation, and industrial control applications. The family is offered in 8-lead MSOP and narrow SOIC package options over an industrial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference type | XFET precision voltage reference |
| Nominal output voltage | 5.000V |
| Initial output voltage accuracy, B grade | ±0.04% |
| Temperature coefficient, B grade | 3 maxppm/°C |
| Low frequency noise, 0.1 Hz to 10 Hz | 3.4 typµV p-p |
| Supply current | 500 maxµA |
| Maximum input voltage | 18V |
| Output load current | ±10mA |
| Operating temperature range | -40 to +125°C |
| Package pin count | 8pins |
Download the complete datasheet for Analog Devices ADR425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR425
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.