The ADR430ARMZRMZ is a low dropout linear regulator from Analog Devices with a maximum input voltage of 20V and a maximum operating temperature of 125°C. It is available in the MSOP package with a height of 0.85mm and a width of 3mm. The regulator has a maximum output current of 30mA and a minimum output voltage of 2.045V, with a maximum output voltage of 2.051V. The device is designed for surface mount applications and operates within a temperature range of -40°C to 125°C.
Analog Devices ADR430ARMZRMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.051V |
| Min Output Voltage | 2.045V |
| Mount | Surface Mount |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR430ARMZRMZ to view detailed technical specifications.
No datasheet is available for this part.