The ADR433ARMZRMZ is a surface mount fixed voltage regulator with a maximum input voltage of 20V and a maximum output current of 30mA. It operates over a temperature range of -40°C to 125°C. The device is packaged in an MSOP package with dimensions of 0.85mm height, 3mm length, and 3mm width. It is designed for surface mount applications.
Analog Devices ADR433ARMZRMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.996V |
| Mount | Surface Mount |
| Reference Type | Fixed |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR433ARMZRMZ to view detailed technical specifications.
No datasheet is available for this part.