
The ADR434ARMZRMZ is a low dropout regulator from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 20V. The device features a maximum output current of 30mA and a maximum output voltage of 4.101V, with a minimum output voltage of 4.091V. The ADR434ARMZRMZ is packaged in a surface mount MSOP package with dimensions of 0.85mm in height, 3mm in length, and 3mm in width.
Analog Devices ADR434ARMZRMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Length | 3mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 4.101V |
| Min Output Voltage | 4.091V |
| Mount | Surface Mount |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR434ARMZRMZ to view detailed technical specifications.
No datasheet is available for this part.
