XFET precision voltage reference provides a fixed 5.0 V output with low noise and current sink/source capability. The B grade supports ±0.04% initial accuracy and 30 mA output current capability. The device family is specified for operation from −40°C to +125°C and is supplied in 8-lead MSOP and 8-lead narrow SOIC packages. It is intended for precision data converters, instrumentation, and other stable reference applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR435B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Type | Series fixed voltage reference |
| Reference Technology | XFET |
| Output Voltage | 5.0V |
| Initial Accuracy | ±0.04% |
| Output Current | 30mA |
| Operating Temperature Minimum | -40°C |
| Operating Temperature Maximum | +125°C |
| Function | Current sink and source capable |
| Package Options | 8-lead MSOP; 8-lead narrow SOIC |
Download the complete datasheet for Analog Devices ADR435B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR435B
High-accuracy bipolar voltage output circuit using the AD5764 16-bit quad DAC and ADR02 precision reference for ±10V data conversion applications.