The precision XFET voltage reference provides a 2.5 V output with low dropout operation. It supports source and sink output-current operation and is specified across an extended industrial temperature range. The device family is offered in 8-lead SOIC and 8-lead MSOP package options with low noise, low temperature drift, and tight line and load regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 2.5V |
| Reference Type | Series XFET voltage reference |
| Low Frequency Noise | 1.2 typical, 0.1 Hz to 10 HzµV p-p |
| Temperature Coefficient | 3 maxppm/°C |
| Line Regulation | 10 maxppm/V |
| Load Regulation | 5 maxppm/mA |
| Output Source Current | 10mA |
| Output Sink Current | 5mA |
| Input Voltage Range | VOUT + 0.5 to 18V |
| Operating Temperature Range | -40 to 125°C |
| Package Options | 8-lead SOIC, 8-lead MSOP |
Download the complete datasheet for Analog Devices ADR441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR441
Precision 16-bit voltage output DAC circuit using the AD5542, ADR421 voltage reference, and AD8628 auto-zero op amp for high accuracy and low noise performance.
A low-noise 16-bit LED current driver using the AD5542A DAC and ADA4500-2 amplifier, featuring ±1 LSB linearity and <45 nA p-p noise for pulse oximetry applications.