Precision XFET voltage reference provides a fixed 3.0 V output with low noise and high accuracy. The device supports source and sink output current operation and runs from an input supply up to 18 V. It is specified for industrial temperature operation from -40 °C to +125 °C. Package options include 8-lead SOIC and 8-lead MSOP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Type | XFET series voltage reference |
| Output Voltage | 3.000V |
| Initial Accuracy | ±0.04 max, B grade% |
| Temperature Coefficient | 3 max, B gradeppm/°C |
| Low Frequency Noise | 1.4 typ, 0.1 Hz to 10 HzµV p-p |
| Input Voltage Range | VOUT + 0.5 to 18V |
| Supply Current | 3.75 maxmA |
| Output Source Current | 10mA |
| Output Sink Current | 10mA |
| Line Regulation | 10 maxppm/V |
| Load Regulation | 15 maxppm/mA |
| Operating Temperature | -40 to +125°C |
| Pin Count | 8 |
Download the complete datasheet for Analog Devices ADR443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR443
Low-cost analog-to-analog isolator circuit offering 2500V rms isolation with 0.05% linearity using the AD7400A modulator and ADuM5000 isoPower DC-to-DC converter.