Reflective SPDT RF switch operates from 1 GHz to 20 GHz in a 50 ohm RF system. Typical insertion loss is 0.8 dB to 20 GHz, and typical isolation is 52 dB to 20 GHz. Dual-supply operation uses +3.3 V and -3.3 V rails with CMOS/LVTTL-compatible positive control logic. The 20-terminal 3.0 mm × 3.0 mm LGA package is RoHS compliant and supports -40°C to +85°C case-temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADRF5144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch configuration | SPDT reflective |
| Frequency range | 1 to 20GHz |
| Insertion loss, 12 GHz to 20 GHz | 0.8 typdB |
| Isolation, RFC to RF1/RF2 off, 9 kHz to 20 GHz | 52 typdB |
| Return loss, 12 GHz to 20 GHz | 20 typdB |
| Rise and fall time | 135 typns |
| On and off time | 500 typns |
| 0.1 dB RF settling time | 750 typns |
| 0.1 dB power compression | 44 typdBm |
| Input third-order intercept | >70 typdBm |
| Input second-order intercept | >120 typdBm |
| Positive supply voltage | 3.15 to 3.45V |
| Negative supply voltage | -3.45 to -3.15V |
| Positive supply current | 130 typµA |
| Negative supply current | 510 typµA |
| Average RF input power, insertion loss path | 40dBm |
| Hot switching RF input power | 37dBm |
| Case temperature range | -40 to +85°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF5144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADRF5144
User guide for the ADRF5141-EVALZ, evaluating a 6 GHz to 12 GHz silicon transmit and receive switch with limiter. Includes board layout, schematic, and bill of materials.