6-bit silicon digital attenuator offering 0.5 dB LSB step size across a wide 9 kHz to 40 GHz frequency range. Features 24 terminals and operates within a temperature range of -40°C to 105°C.
Analog Devices ADRF5720BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5720BCCZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.