6-bit silicon digital attenuator operating from 100 MHz to 40 GHz. Features a 0.5 dB least significant bit (LSB) for precise signal level control. Offers a wide operating temperature range from -40°C to 105°C. This 24-pin component provides versatile attenuation capabilities for RF and wireless applications.
Sign in to ask questions about the Analog Devices ADRF5730BCCZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRF5730BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5730BCCZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.