Silicon digital attenuator operating from 100 MHz to 40 GHz. Features a 2 dB LSB and 4-bit resolution for precise signal level control. This 16-terminal component offers a wide operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADRF5731BCCZN-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5731BCCZN-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.