Silicon digital attenuator offering 2 dB least significant bit (LSB) resolution across a 4-bit range. Operates from 10 MHz to 60 GHz, providing precise signal level control. This 16-pin component is designed for RF and wireless applications requiring accurate attenuation.
Checking distributor stock and pricing after the page loads.
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |