Quad-core ARM processor, operating at 1.5 GHz, powers this System on Module (SOM). Featuring DDR4 system memory, it includes 1 GPIO, 1 I2C, and 2 USB interfaces. This embedded computing solution is designed for applications requiring robust processing capabilities.
Analog Devices ADRV9009-ZU11EG technical specifications.
| Processor Type | Xilinx |
| Processor Family | Zynq |
| Processor Number | ZU11EG |
| Processor Cores | Quad Core |
| Processor Speed | 1.5GHz |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| SPI | 0 |
| GPIO | 1 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 1 |
| USB | 2 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.