System on Module (SOM) featuring a Xilinx Zynq processor. This embedded computing solution utilizes the XC7Z035-2L FBG676I processor. Designed for embedded systems, it offers a robust platform for various applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADRV9361-Z7035 technical specifications.
| Processor Type | Xilinx |
| Processor Family | Zynq |
| Processor Number | XC7Z035-2L FBG676I |
| VGA | 0 |
| Video In | No |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.