System on Module (SOM) featuring a Xilinx Zynq XC7Z020-1CLG400I processor. This embedded computer solution offers robust processing capabilities for demanding applications. Designed for computing and embedded systems, it integrates advanced ARM architecture.
Checking distributor stock and pricing after the page loads.
Analog Devices ADRV9364-Z7020 technical specifications.
| Processor Type | Xilinx |
| Processor Family | Zynq |
| Processor Number | XC7Z020-1CLG400I |
| VGA | 0 |
| Video In | No |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |