The ADSP-21365YSWZ-2BA is a 512KB LQFP surface mount microcontroller with a maximum operating frequency of 200MHz. It operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 950mV and 3.47V. The microcontroller has 384KB of RAM and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |