DSP Floating-Point 32bit/40bit 333MHz 333MIPS 256-Pin SBGA
Checking distributor stock and pricing after the page loads.
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |