
32-bit floating-point SHARC digital signal processor, operating at 266MHz, featuring a 128KB RAM and 512KB PROM memory. Surface mountable in an LQFP package with tin, matte contact plating, this processor offers DAI and DPI interfaces, two timers/counters, and one UART channel. It operates within a supply voltage range of 1.14V to 3.47V, with a typical operating voltage of 1.26V, and functions between 0°C and 70°C.
Analog Devices ADSP-21371BSWZ-2B technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.4mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | PROM |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21371BSWZ-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
