DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |