The ADSP-21478KBCZ-3AX is a surface mount device with a BGA package, operating within a temperature range of 0°C to 70°C. It features a 384KB RAM size and operates at a frequency of 300MHz. The device is powered by a 1.3V supply voltage and is compliant with RoHS regulations.
Analog Devices ADSP-21478KBCZ-3AX technical specifications.
| Package/Case | BGA |
| Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.