DSP Floating-Point 32-Bit 266MHz 266MIPS 100-Pin LQFP EP Tray
Analog Devices ADSP-21479BSWZ-2AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 1.2V |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.