
DSP Floating-Point 32-Bit 266MHz 100-Pin LQFP EP
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-21479KSWZ-ENG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
