
16-bit Digital Signal Processor (DSP) operating at 40 MHz, featuring 80 KB of RAM. This integrated circuit offers a 16-bit data bus and supports serial interfaces, including SSP, along with a host port. Designed for surface mounting in a TQFP package, it operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices ADSP-2181BSTZ-133 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.5mm |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 20.1mm |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2181BSTZ-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
