DSP 32-Bit 400MHz 289-Pin CSP-BGA
Analog Devices ADSP-BF526KBCZ-4C2X technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526KBCZ-4C2X to view detailed technical specifications.
No datasheet is available for this part.