
The ADSP-BF527KBCZ-5C is a 32-bit microcontroller from Analog Devices. It operates at a maximum frequency of 533MHz and features 48KB of FLASH memory and 32KB of RAM. The device is packaged in a BGA package and is designed for surface mount applications. It can operate over a temperature range of 0°C to 70°C with a supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-BF527KBCZ-5C technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Length | 12mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| RAM Size | 32KB |
| Width | 12mm |
| RoHS | Compliant |
