DSP Fixed-Point 16-Bit 533MHz 533MIPS 400-Pin CSP-BGA
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-BF542BBCZ-5X technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 533MHz |
| Memory Size | 64KB |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |