DSP Fixed-Point 16-Bit 600MHz 600MIPS 297-Pin BGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF561KBCZ-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 600MHz |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561KBCZ-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.