A floating-point digital signal processor implements the SHARC architecture for high-performance signal-processing and embedded-control applications. The processor supports 32-bit fixed-point and 32-bit IEEE floating-point computation with a 25 ns instruction cycle at 40 MHz. On-chip SRAM provides low-latency program and data storage, while serial ports, an external port, and a host interface support system I/O. The device family includes ADSP-21061 and ADSP-21061L variants with different supply-voltage options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor architecture | SHARC |
| Data format | 32 fixed-point and 32 IEEE floating-pointbit |
| Maximum clock frequency | 40MHz |
| Instruction cycle time | 25ns |
| Peak floating-point performance | 120MFLOPS |
| On-chip SRAM | 1Mbit |
| Serial ports | 2 synchronous serial ports |
| Host interface | Supported |
| External memory interface | External port |
| Processor class | Digital signal processor |
Download the complete datasheet for Analog Devices ADSP-21061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-21061
Technical guide for bootloading procedures on ADSP-2106x SHARC DSPs, covering EPROM, host, and link port methods for system initialization.