SHARC+ single-core digital signal processor provides 400 MHz maximum core operation with 640 kB of L1 SRAM and 256 kB of shared L2 SRAM. The processor supports 32-bit, 40-bit, and 64-bit floating-point processing, 32-bit fixed-point processing, and enhanced FIR/IIR accelerators. Integrated audio and control interfaces include full SPORTs with TDM and I2S modes, S/PDIF transmit and receive, ASRC pairs, Quad SPI, Octal SPI, I2C, UART, timers, GPIO, and DAI pins. The 120-lead LQFP_EP package measures 14 mm by 14 mm and is RoHS compliant. Orderable variants support 0°C to +110°C or –40°C to +125°C junction temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | SHARC+ single core |
| Maximum core clock frequency | 400MHz |
| L1 SRAM | 640kB |
| L2 SRAM | 256kB |
| Floating-point support | 32, 40, 64bit |
| Fixed-point support | 32bit |
| Full SPORT interfaces | 8 with TDM and I2S modes |
| S/PDIF interfaces | 2 receive/transmit |
| ASRC pairs | 8 |
| Precision clock generators | 4 |
| Quad SPI interfaces | 2 |
| Octal SPI interfaces | 1 |
| I2C interfaces | 4 |
| UART interfaces | 2 |
| GPIO pins | 22 |
| DAI pins | 24 |
| ADC | 2-channel 12-bit housekeeping ADC |
| Core supply voltage | 0.95 to 1.05V |
| External I/O supply voltage | 3.13 to 3.47V |
| Package size | 14 x 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-21562
This note explains power sequencing for ADSP-2156x processors to mitigate indeterminate I/O voltage glitches during power-up by ramping VDD_REF before VDD_EXT.