The ADSP21992BST is a 160MHz microcontroller packaged in a LQFP surface mount package. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.375V and 3.465V. The device has 128KB of RAM. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP21992BST technical specifications.
| Package/Case | LQFP |
| Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 128KB |
| RoHS | Not Compliant |