Embedded processor integrates a Blackfin core with dual 16-bit MACs, 40-bit ALUs, SIMD multimedia support, and dynamic power management. The device supports up to 350 MHz instruction rate, 1.0 V to 1.6 V core operation, and 3.3 V I/O. On-chip memory includes 16 KB instruction L1 SRAM/cache, 32 KB data L1 SRAM/cache, 4 KB scratchpad L1 SRAM, and 256 KB L2 SRAM. Integrated peripherals include PCI 2.2, USB 1.1 device interface, two UARTs, two SPI-compatible ports, two SPORTs, timers, watchdog, real-time clock, and programmable flag I/O. The family is supplied in a 260-ball PBGA package with commercial and industrial temperature options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core frequency | 350 maxMHz |
| Architecture family | Blackfin Micro Signal Architecture |
| Instruction L1 memory | 16 SRAM/cacheKB |
| Data L1 memory | 32 SRAM/cacheKB |
| Scratchpad L1 memory | 4KB |
| L2 SRAM | 256KB |
| Total on-chip memory | 308KB |
| Core supply voltage | 0.95 to 1.65 recommended, order-code dependentV |
| I/O supply voltage | 3.15 to 3.45V |
| PCI interface | 32-bit, 33 MHz, PCI 2.2 compliant master/slave |
| USB interface | USB 1.1 compliant device |
| UART ports | 2, one with IrDA |
| SPI ports | 2 |
| Synchronous serial ports | 2 full-duplex SPORTs |
| Timer/counters | 4 total, 3 with PWM support |
| Programmable flag I/O | 16pins |
| Commercial ambient temperature | 0 to 70°C |
| Industrial ambient temperature | -40 to 85°C |
| Package | 260-ball metric PBGA |
Download the complete datasheet for Analog Devices ADSP-BF535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-BF535
Technical guide to Ethernet 802.3 fundamentals, OSI/TCP models, and hardware interfaces for Analog Devices ADSP-BF537 and ADSP-BF535 Blackfin processors.