Blackfin embedded processor combines a dual-MAC signal-processing engine with a RISC-like instruction set and SIMD multimedia capabilities. The processor family supports core operation from 0.8 V to 1.2 V with on-chip voltage regulation and 2.5 V or 3.3 V tolerant I/O. Integrated peripherals include a 10/100 Ethernet MAC, CAN 2.0B, SPI, TWI, two UARTs, SPORT serial ports, timers, RTC, watchdog, and JTAG debug. External memory support covers SDRAM and asynchronous 8-bit or 16-bit memories, with flexible booting from flash, SPI, TWI, or UART host devices. MBGA package options are defined for the family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF537 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor family | Blackfin |
| Maximum core frequency | 600MHz |
| Core supply voltage | 0.8 to 1.2V |
| I/O voltage tolerance | 2.5 and 3.3V |
| On-chip memory | Up to 132Kbyte |
| Ethernet interface | IEEE 802.3 10/100 Ethernet MAC |
| CAN interface | CAN 2.0B |
| UART interfaces | 2 with IrDA support |
| Synchronous serial ports | 2 dual-channel full-duplex SPORTs |
| SPI interface | SPI-compatible |
| Two-wire interface | TWI controller |
| Timer counters | 8 32-bit timer/counters with PWM support |
| GPIO count | 48 |
| Peripheral DMA channels | 12 |
| Package options | 182-ball and 208-ball MBGA |
Download the complete datasheet for Analog Devices ADSP-BF537 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-BF537
Technical guide to Ethernet 802.3 fundamentals, OSI/TCP models, and hardware interfaces for Analog Devices ADSP-BF537 and ADSP-BF535 Blackfin processors.