Mixed-signal control processor combines an ARM Cortex-M4 core running up to 240 MHz with ECC-protected SRAM and flash memory. The analog front end provides 24 inputs to 16-bit ADC functions, a 14-bit auxiliary ADC, one 12-bit DAC, and precision voltage-reference outputs. Integrated control peripherals include PWM, CAN, UART, SPI, I2C, SPORT, SINC filter inputs, timers, GPIO, and a 16-bit external bus interface. The device operates from a 3.3 V external supply and is specified for a junction temperature range from -40 °C to +125 °C in a 210-ball CSP_BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM411F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor core | ARM Cortex-M4 with floating-point unit |
| Processor type | Single core |
| Core clock frequency | Up to 240MHz |
| M4 L1 SRAM | 128KB |
| M4 L1 flash | 256KB |
| 16-bit ADC inputs | 24channels |
| 16-bit ADC simultaneous sampling | 3-way at 2.2 Msps |
| Auxiliary ADC resolution | 14bit |
| Auxiliary ADC inputs | 7channels |
| DAC resolution | 12bit |
| DAC outputs | 1outputs |
| GPIO | 73pins |
| PWM outputs | 24outputs |
| CAN interfaces | 2interfaces |
| UART interfaces | 3interfaces |
| SPI interfaces | 2interfaces |
| I2C interfaces | 1interfaces |
| General purpose timers | 8timers |
| External bus interface width | 16bit |
| Junction temperature range | -40 to +125°C |
Download the complete datasheet for Analog Devices ADSP-CM411F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-CM411F
Technical guidelines for selecting external transistors and diodes for the integrated voltage regulator in Analog Devices ADSP-CM41x mixed-signal control processors.